Part Details for TIGM5B-6S-WH-WBL by Carling Technologies
Results Overview of TIGM5B-6S-WH-WBL by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIGM5B-6S-WH-WBL Information
TIGM5B-6S-WH-WBL by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TIGM5B-6S-WH-WBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGM5B-6S-WH-WBL-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5570 | Buy Now |
DISTI #
691-TIGM5B-6S-WH-WBL
|
Mouser Electronics | Rocker Switches TIGM5B6SWHWBL RoHS: Compliant | 0 |
|
$14.3800 / $21.5300 | Order Now |
|
Onlinecomponents.com | FULL SIZED - ROCKER SWITCHES- Double Pole-Curved/Smooth Face Gloss- White- Water shedding Black RoHS: Compliant |
110 In Stock |
|
$8.0500 / $16.1500 | Buy Now |
DISTI #
67593205
|
Verical | Switch Rocker ON OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Min Qty: 10 Package Multiple: 10 Date Code: 2318 | Americas - 110 |
|
$10.8940 / $20.9950 | Buy Now |
DISTI #
000000000000331000
|
Sager | Rocker Switches TIGM5B6SWHWBL Min Qty: 1 | 0 |
|
$8.0200 / $20.9200 | Buy Now |
|
Master Electronics | FULL SIZED - ROCKER SWITCHES- Double Pole-Curved/Smooth Face Gloss- White- Water shedding Black RoHS: Compliant |
110 In Stock |
|
$8.0500 / $16.1500 | Buy Now |
|
Vyrian | Switches | 110 |
|
RFQ |
Part Details for TIGM5B-6S-WH-WBL
TIGM5B-6S-WH-WBL CAD Models
TIGM5B-6S-WH-WBL Part Data Attributes
|
TIGM5B-6S-WH-WBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGM5B-6S-WH-WBL
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | WHITE | |
Actuator Length | 0.372 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | CURVED/SMOOTH FACE GLOSS | |
Additional Feature | APPROVALS: CSA; UL; VDE | |
Body Breadth | 21.08 mm | |
Body Height | 27.15 mm | |
Body Length or Diameter | 36.83 mm | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Terminal Material | BRASS/COPPER | |
Termination Type | QUICK CONNECT |