Part Details for TIGM5B-6S-BL-NBL by Carling Technologies
Results Overview of TIGM5B-6S-BL-NBL by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIGM5B-6S-BL-NBL Information
TIGM5B-6S-BL-NBL by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TIGM5B-6S-BL-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C7554
|
Newark | Rocker Sw, Dpdt, 15A/125Vac/28Vdc, Panel, Switch Operation:On-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Tippette Series Rohs Compliant: Yes |Carling Technologies TIGM5B-6S-BL-NBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9500 / $27.5900 | Buy Now |
DISTI #
432-TIGM5B-6S-BL-NBL-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5770 | Buy Now |
DISTI #
691-TIGM5B6SBLNBL
|
Mouser Electronics | Rocker Switches 2-pole, ON - OFF - (ON), 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP a. 125-250VAC, Non-Illuminated Black Curved/Smooth Face Gloss Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant | 170 |
|
$12.6000 / $12.6100 | Buy Now |
|
Onlinecomponents.com | 2-pole - ON-OFF-(ON) - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) RoHS: Compliant |
250 In Stock |
|
$12.1100 / $12.5500 | Buy Now |
DISTI #
88790349
|
Verical | Switch Rocker ON OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Min Qty: 10 Package Multiple: 10 Date Code: 2517 | Americas - 250 |
|
$17.6042 / $18.2055 | Buy Now |
DISTI #
000000000000015770
|
Sager | Rocker Switches 2-pole, ON - OFF - (ON), 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP a. 125-250VAC, Non-Illuminated Black Curved/Smooth Face Gloss Rocker Switch with .250 Tab (Q.C.) Min Qty: 1 | 0 |
|
$7.6200 / $19.8700 | Buy Now |
|
Master Electronics | 2-pole - ON-OFF-(ON) - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) RoHS: Compliant |
250 In Stock |
|
$12.1100 / $12.5500 | Buy Now |
|
Vyrian | Switches | 217 |
|
RFQ |
Part Details for TIGM5B-6S-BL-NBL
TIGM5B-6S-BL-NBL CAD Models
TIGM5B-6S-BL-NBL Part Data Attributes
|
TIGM5B-6S-BL-NBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGM5B-6S-BL-NBL
Carling Technologies
Rocker Switch, DPDT, On-off-(on), Latched And Momentary, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Gloss Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Material | NYLON | |
Actuator Type | CURVED/SMOOTH FACE GLOSS | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Body Length or Diameter | 34.2392 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
TIGM5B-6S-BL-NBL Frequently Asked Questions (FAQ)
-
The operating temperature range of the TIGM5B-6S-BL-NBL is -40°C to 125°C, as per Carling Technologies' specifications.
-
Yes, the TIGM5B-6S-BL-NBL is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The recommended torque for the terminals of the TIGM5B-6S-BL-NBL is 0.8-1.2 Nm (7-10 in-lbs), as per Carling Technologies' recommendations.
-
Yes, the TIGM5B-6S-BL-NBL is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, automotive, and industrial control systems.
-
Yes, the TIGM5B-6S-BL-NBL has a sealed construction that meets IP67 standards, providing protection against dust and water ingress.