-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 35-V multi-switch detection interface (MSDI) with SPI & integrated ADC 38-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIC12400QDCPRQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47394-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 38HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
309 In Stock |
|
$1.7806 / $3.3700 | Buy Now |
DISTI #
595-TIC12400QDCPRQ1
|
Mouser Electronics | Interface - Specialized Automotive 35-V mult i-switch detection i RoHS: Compliant | 0 |
|
$1.7800 / $3.3700 | Order Now |
|
Chip 1 Exchange | INSTOCK | 12754 |
|
RFQ | |
|
New Advantage Corporation | IC-12400 MSDI 38HTSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7811 |
|
$4.9600 / $5.3700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2503 |
|
RFQ | |
|
Win Source Electronics | IC INTFACE SPECIALIZED 38HTSSOP / 24-Input Multiple Switch Detection Interface (MSDI) With Integrated ADC and Adjustable Wetting Current for Automotive Systems | 8600 |
|
$2.0845 / $3.1268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIC12400QDCPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC12400QDCPRQ1
Texas Instruments
Automotive 35-V multi-switch detection interface (MSDI) with SPI & integrated ADC 38-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-09-10 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The thermal pad should be connected to a large copper area to dissipate heat efficiently.
Ensure that the device is operated within the recommended operating conditions, including voltage, current, and temperature. Also, follow proper PCB design and layout guidelines to minimize thermal resistance and ensure reliable operation.
Critical timing parameters include the input rise and fall times, output delay, and clock frequency. Ensure that these parameters are met by following the recommended operating conditions and using a suitable clock source. Also, use a buffer or repeater if the clock signal is weak or has a long propagation delay.
Follow the recommended power sequencing guidelines to ensure that the device is powered up and down correctly. Use a power sequencer or a dedicated power management IC to control the power supply voltage and ensure that the device is properly powered down when not in use.
The TIC12400QDCPRQ1 has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. For latch-up prevention, ensure that the device is operated within the recommended operating conditions and that the power supply voltage is well-regulated.