Part Details for TIBPAL16R4-15CJ by Texas Instruments
Results Overview of TIBPAL16R4-15CJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL16R4-15CJ Information
TIBPAL16R4-15CJ by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for TIBPAL16R4-15CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 215 |
|
$0.5670 / $0.9145 | Buy Now |
Part Details for TIBPAL16R4-15CJ
TIBPAL16R4-15CJ CAD Models
TIBPAL16R4-15CJ Part Data Attributes
|
TIBPAL16R4-15CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R4-15CJ
Texas Instruments
High-Performance Impact PAL Circuits 20-CDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16R4-15CJ
This table gives cross-reference parts and alternative options found for TIBPAL16R4-15CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R4-15CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF20V8CQ-10PI | Microchip Technology Inc | Check for Price | EE PLD, 10ns, CMOS, PDIP24 | TIBPAL16R4-15CJ vs ATF20V8CQ-10PI |
PAL12L6-2MJ883B | Monolithic Memories (RETIRED) | Check for Price | OT PLD, 80ns, PAL-Type, TTL, CDIP20, | TIBPAL16R4-15CJ vs PAL12L6-2MJ883B |
PALCE20V8-10PI | Cypress Semiconductor | Check for Price | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | TIBPAL16R4-15CJ vs PALCE20V8-10PI |
GAL20V8A-20LPIB | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, CMOS, PDIP24, PLASTIC, DIP-24 | TIBPAL16R4-15CJ vs GAL20V8A-20LPIB |
GAL16V8A-12JC | National Semiconductor Corporation | Check for Price | IC EE PLD, 12 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | TIBPAL16R4-15CJ vs GAL16V8A-12JC |
AMPAL20R4ALDCB | AMD | Check for Price | OT PLD, 25ns, PAL-Type, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | TIBPAL16R4-15CJ vs AMPAL20R4ALDCB |
AMPAL20R4ALDE | AMD | Check for Price | OT PLD, 25ns, PAL-Type, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | TIBPAL16R4-15CJ vs AMPAL20R4ALDE |
AMPAL20L10BJC | AMD | Check for Price | OT PLD, 18ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | TIBPAL16R4-15CJ vs AMPAL20L10BJC |
AMPAL16R6ADC | Rochester Electronics LLC | Check for Price | OT PLD | TIBPAL16R4-15CJ vs AMPAL16R6ADC |
CY7C344B-15HMB | Cypress Semiconductor | Check for Price | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, LCC-28 | TIBPAL16R4-15CJ vs CY7C344B-15HMB |