Part Details for THT567M400S1A7T50L by Jamicon Corporation
Results Overview of THT567M400S1A7T50L by Jamicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THT567M400S1A7T50L Information
THT567M400S1A7T50L by Jamicon Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for THT567M400S1A7T50L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL21240
|
Rutronik | HT 560uF 400V 20% 35x50/10,0 RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk |
Stock DE - 3600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.4900 / $4.5300 | Buy Now |