Part Details for THS8134BCPHPG4 by Texas Instruments
Results Overview of THS8134BCPHPG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS8134BCPHPG4 Information
THS8134BCPHPG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for THS8134BCPHPG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 174 |
|
RFQ |
Part Details for THS8134BCPHPG4
THS8134BCPHPG4 CAD Models
THS8134BCPHPG4 Part Data Attributes
|
THS8134BCPHPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS8134BCPHPG4
Texas Instruments
8-Bit, 80MSPS Triple DAC with Tri-Level Sync Generation (HDTV Compliant) 48-HTQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.4688% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.009 µs | |
Settling Time-Nom (tstl) | 0.005 µs | |
Supply Current-Max | 167 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
THS8134BCPHPG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS8134 evaluation module documentation (SLAU356). It's essential to follow the layout guidelines to minimize noise, ensure proper thermal management, and optimize signal integrity.
-
The THS8134 datasheet provides guidelines for input termination. For a 50Ω source, use a 50Ω resistor in series with the input. For a high-impedance source, use a 1kΩ resistor in series with the input. You can also use the TI FilterPro software to simulate and optimize your input termination.
-
The maximum power dissipation for the THS8134 is 1.4W. However, it's essential to consider the thermal management of your design, as excessive heat can affect the device's performance and reliability. Ensure proper heat sinking and follow the recommended thermal design guidelines.
-
Yes, the THS8134 can be used with a single-ended input. However, you'll need to ac-couple the input signal and use a biasing network to set the input common-mode voltage. Refer to the datasheet and application notes for more information on single-ended input configurations.
-
To optimize the THS8134 for low-power operation, use the lowest possible supply voltage (1.8V), reduce the output load, and minimize the input signal amplitude. You can also use the device's power-down mode to reduce power consumption when not in use.