-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Output Current, 120-MHz Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS3122ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS3122IDDA | Texas Instruments | Dual, High Output Current, 120-MHz Amplifier 8-SO PowerPAD -40 to 85 | |
THS3122ID | Texas Instruments | Dual, High Output Current, 120-MHz Amplifier 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS3122ID-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1071 In Stock |
|
$8.3500 | Buy Now |
DISTI #
296-13337-5-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
128 In Stock |
|
$8.3151 / $13.4700 | Buy Now |
DISTI #
595-THS3122ID
|
Mouser Electronics | High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz RoHS: Compliant | 114 |
|
$8.4900 / $13.4700 | Buy Now |
DISTI #
86043603
|
Verical | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0501 | Americas - 690 |
|
$8.0250 / $10.0375 | Buy Now |
DISTI #
86028682
|
Verical | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0701 | Americas - 203 |
|
$8.0250 / $10.0375 | Buy Now |
DISTI #
86029627
|
Verical | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0601 | Americas - 178 |
|
$8.0250 / $10.0375 | Buy Now |
|
Rochester Electronics | THS3122 Dual, High Output Current, 120-MHz Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1071 |
|
$6.4200 / $8.0300 | Buy Now |
DISTI #
THS3122ID
|
TME | IC: operational amplifier, Ch: 2, SO8, tube Min Qty: 1 | 0 |
|
$9.3200 / $14.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3122ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3122ID
Texas Instruments
Dual, High Output Current, 120-MHz Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bandwidth (3dB)-Nom | 126 MHz | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 67 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 22 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1550 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 138000 | |
Wideband | YES | |
Width | 3.9 mm |
To minimize noise and ensure optimal performance, it is recommended to follow a star-grounding layout, keep the input and output traces short and away from each other, and use a solid ground plane. Additionally, decoupling capacitors should be placed close to the power pins.
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. A higher gain resistor value will result in higher gain but lower bandwidth. A good starting point is to use the recommended values in the datasheet, and then adjust based on the specific application requirements.
The high slew rate of the THS3122ID can cause ringing or oscillations in the circuit, especially with capacitive loads. To mitigate this, it is recommended to add a series resistor to the output, use a ferrite bead or inductor to filter the output, or add a snubber circuit to dampen the ringing.
To ensure the THS3122ID operates within its recommended operating conditions, verify that the supply voltage, input common-mode voltage, and output current are within the specified ranges. Exceeding these conditions can result in reduced performance, increased power consumption, or even device damage.
The THS3122ID has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good thermal conduction to the PCB, use a heat sink if necessary, and avoid operating the device near its maximum temperature rating.