Part Details for THN15-2422WI by Traco Power
Results Overview of THN15-2422WI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THN15-2422WI Information
THN15-2422WI by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for THN15-2422WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THN15-2422WI
|
TME | Converter: DC/DC, 15W, Uin: 9÷36VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$41.1900 / $46.4100 | RFQ |
DISTI #
000000000005183828
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 134 |
|
$35.0500 / $46.4000 | Buy Now |
Part Details for THN15-2422WI
THN15-2422WI CAD Models
THN15-2422WI Part Data Attributes
|
THN15-2422WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THN15-2422WI
Traco Power
15 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 1" x 1" metal package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.625 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |
THN15-2422WI Frequently Asked Questions (FAQ)
-
Traco Power recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
-
Yes, the THN15-2422WI is designed to withstand high vibrations and meets the IEC 60068-2-6 standard for vibration resistance. However, it's recommended to follow proper mounting and screw torque guidelines to ensure reliable operation.
-
To ensure reliability in high-temperature environments, it's essential to follow the recommended derating curves for output power and input voltage. Additionally, ensure good airflow around the module and avoid exceeding the maximum operating temperature of 85°C.
-
Traco Power recommends using a fuse with a rating of 2-3 times the maximum input current to ensure reliable operation and protection against input overcurrent conditions.
-
Yes, the THN15-2422WI can be used in a redundant configuration to achieve high availability and reliability. However, it's essential to follow proper design guidelines and ensure that the modules are properly synchronized and configured to avoid any potential issues.