Part Details for THM506-1216-002 by BEI Sensors
Results Overview of THM506-1216-002 by BEI Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THM506-1216-002 Information
THM506-1216-002 by BEI Sensors is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131931-216ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 16 Positions, 2mm (0.079inch), horizontal. | |
61082-121600LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. | |
77317-812-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for THM506-1216-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-THM506-1216-002-ND
|
DigiKey | ABSOLUTE MULTI-TURN ENCODER IO-L Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.8100 | Buy Now |
DISTI #
73254972
|
RS | Encoder, Absolute, Multi-Turn, IO-Link, Solid Shaft, 6mm, Axial, THM5 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$565.8200 / $608.4100 | RFQ |
DISTI #
BEITHM506-1216-002
|
Heilind Electronics | ABSOLUTE MULTI-TURN ENCODER IO THM5_06ZIOB12B16BFA | Americas - 0 in Stock |
|
Buy Now |