-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THM 10-0511WI by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2545
|
Newark | Dc-Dc Converter, Medical, 5V, 2A, Dip, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A Rohs Compliant: Yes |Traco Power THM 10-0511WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6200 | Buy Now |
DISTI #
1951-2768-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
387 In Stock |
|
$43.3375 / $58.3700 | Buy Now |
DISTI #
495-THM10-0511WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case RoHS: Compliant | 10 |
|
$55.3300 / $64.1200 | Buy Now |
DISTI #
70422251
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 9Vdc, Vout 5Vdc, I/O isolation 5000V ac Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8400 / $62.3200 | RFQ |
DISTI #
77367846
|
Verical | Module DC-DC 5VIN 1-OUT 5V 2A 10W 6-Pin DIP Module Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$63.0700 / $67.3400 | Buy Now |
DISTI #
THM10-0511WI
|
TME | Converter: DC/DC, 10W, Uin: 4.5÷9VDC, Uout: 5VDC, Iout: 2000mA, DIP24 Min Qty: 1 | 26 |
|
$47.8500 / $53.4500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 10, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A | 50 |
|
$135.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy