Part Details for THCS12HA by Essentra Components
Results Overview of THCS12HA by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THCS12HA Information
THCS12HA by Essentra Components is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THCS12HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-THCS12HA
|
Mouser Electronics | Cable Mounting & Accessories CINCH STRAP - HANGING HEAVY:CORDURA FABRIC BLACK RoHS: Compliant | 0 |
|
$19.5900 / $21.4500 | Order Now |
|
Onlinecomponents.com | Hose Strap - Type - Cinch Strap - Strap Diameter - 97 mm (3.820 in) - Nylon Woven Hook & Loop - Nickel-Plated Steel - Black RoHS: Compliant | 0 |
|
$17.3600 / $24.6500 | Buy Now |
DISTI #
RICTHCS12HA
|
DB Roberts | 0 |
|
RFQ |
Part Details for THCS12HA
THCS12HA CAD Models
THCS12HA Part Data Attributes
|
THCS12HA
Essentra Components
Buy Now
|
Compare Parts:
THCS12HA
Essentra Components
|
Samacsys Manufacturer | Essentra Components |