Part Details for THCS12A by Essentra Components
Results Overview of THCS12A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THCS12A Information
THCS12A by Essentra Components is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THCS12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-THCS12A
|
Mouser Electronics | Cable Mounting & Accessories CINCH STRAP - HANGING:NYL FABRIC BLACK RoHS: Compliant | 0 |
|
$7.9800 / $13.0200 | Order Now |
DISTI #
74521409
|
RS | Hose and Tubing Cinch Strap, 3.82" Bundle Dia., Black Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 / $13.0200 | RFQ |
|
Onlinecomponents.com | Hose Strap - Type - Cinch Strap - Strap Diameter - 97 mm (3.820 in) - Nylon Woven Hook & Loop - Nickel-Plated Steel - Black RoHS: Compliant | 0 |
|
$7.0700 / $9.2800 | Buy Now |
DISTI #
RICTHCS12A
|
DB Roberts | 0 |
|
RFQ |
Part Details for THCS12A
THCS12A CAD Models
THCS12A Part Data Attributes
|
THCS12A
Essentra Components
Buy Now
|
Compare Parts:
THCS12A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |