-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Driver/Receiver, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THC63LVD104C-ND
|
DigiKey | IC DESERIALIZER SNGL LVDS 64TQFP Min Qty: 1600 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9359 | Buy Now |
DISTI #
81325123
|
Verical | LVDS Receiver 784Mbps 64-Pin TQFP Min Qty: 8 Package Multiple: 1 | Americas - 155 |
|
$8.5459 / $9.6763 | Buy Now |
DISTI #
30597990
|
Verical | LVDS Receiver 784Mbps 64-Pin TQFP Min Qty: 6 Package Multiple: 1 | Americas - 130 |
|
$6.8300 / $11.1000 | Buy Now |
|
Quest Components | LINE DRIVER/RECEIVER, PQFP64 | 124 |
|
$10.9183 / $14.0378 | Buy Now |
|
Quest Components | LINE DRIVER/RECEIVER, PQFP64 | 6 |
|
$11.5600 / $13.0050 | Buy Now |
DISTI #
THC63LVD104C
|
Chip One Stop | Semiconductors pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 130 |
|
$5.3100 / $11.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THC63LVD104C
THine Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THC63LVD104C
THine Electronics Inc
Line Driver/Receiver, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINE ELECTRONICS INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | THine |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the input and output capacitors should be placed as close to the device as possible.
The device should be powered on and off slowly (within 1ms) to prevent voltage spikes. A soft-start circuit can be used to control the power-on sequence. Additionally, the input voltage should be ramped up and down slowly to prevent damage to the device.
The maximum operating temperature range for the THC63LVD104C is -40°C to 85°C. However, the device can be operated at temperatures above 85°C for short periods of time, but the reliability and lifespan may be affected.
Check the input voltage, output voltage, and current consumption to ensure they are within the specified ranges. Verify that the device is properly powered on and off, and that the PCB layout is correct. If issues persist, consult the datasheet and application notes or contact THine Electronics Inc. support.
Yes, the THC63LVD104C is designed for high-reliability applications. It has a built-in overcurrent protection circuit and is manufactured using a robust process. However, it is essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.