Part Details for TGP12000ULM-0.040-00-0808 by The Bergquist Company
Results Overview of TGP12000ULM-0.040-00-0808 by The Bergquist Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGP12000ULM-0.040-00-0808 Information
TGP12000ULM-0.040-00-0808 by The Bergquist Company is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH08080WBH | Texas Instruments | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Through-Hole Module | |
DAC0808LCM/NOPB | Texas Instruments | 8-Bit D/A Converter 16-SOIC 0 to 70 | |
PTH08080WAD | Texas Instruments | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Through-Hole Module -40 to 85 |
Price & Stock for TGP12000ULM-0.040-00-0808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951-TGP12ULM0.040808
|
Mouser Electronics | Thermal Interface Products GAP PAD, 12W/m-K, Ultra-Low Modulus, 8"x8" Sheet, 0.040" Thickness, TGP12000ULM RoHS: Compliant | 0 |
|
$204.4700 / $217.2500 | Order Now |
Part Details for TGP12000ULM-0.040-00-0808
TGP12000ULM-0.040-00-0808 CAD Models
TGP12000ULM-0.040-00-0808 Part Data Attributes
|
TGP12000ULM-0.040-00-0808
The Bergquist Company
Buy Now
|
Compare Parts:
TGP12000ULM-0.040-00-0808
The Bergquist Company
|
Samacsys Manufacturer | BERGQUIST |