Part Details for TGL41-6.8CA by General Instrument Corp
Results Overview of TGL41-6.8CA by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-6.8CA Information
TGL41-6.8CA by General Instrument Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for TGL41-6.8CA
TGL41-6.8CA CAD Models
TGL41-6.8CA Part Data Attributes
|
TGL41-6.8CA
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
TGL41-6.8CA
General Instrument Corp
Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-213AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2000 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for TGL41-6.8CA
This table gives cross-reference parts and alternative options found for TGL41-6.8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-6.8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-6.8CA | Diotec Semiconductor AG | $0.0790 | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | TGL41-6.8CA vs TGL41-6.8CA |
TGL41-6.8CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB | TGL41-6.8CA vs TGL41-6.8CA |
TGL41-6.8CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-6.8CA vs TGL41-6.8CA |
TGL41-6.8C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon | TGL41-6.8CA vs TGL41-6.8C |
TGL41-6.8C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-6.8CA vs TGL41-6.8C |
TGL41-6.8CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | TGL41-6.8CA vs TGL41-6.8CE3 |
TGL41-6.8CTGL41 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-6.8CA vs TGL41-6.8CTGL41 |
TGL41-6.8CR7 | Diotec Semiconductor AG | Check for Price | Transient Suppressor, | TGL41-6.8CA vs TGL41-6.8CR7 |