Part Details for TGL41-36CA by Diotec Semiconductor AG
Results Overview of TGL41-36CA by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-36CA Information
TGL41-36CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TGL41-36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-TGL41-36CA-ND
|
DigiKey | TVS DIODE 30.8VWM DO213AB Min Qty: 1250 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
11750 In Stock |
|
$0.0773 / $0.3338 | Buy Now |
DISTI #
2796-TGL41-36CATR-ND
|
DigiKey | TVS DIODE 30.8VWM DO213AB Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11750 In Stock |
|
$0.0962 | Buy Now |
DISTI #
4878-TGL41-36CA-ND
|
DigiKey | TVS DIODE 30.8VWM DO213AB Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0667 | Buy Now |
DISTI #
637-TGL41-36CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, Melf, 150C, 400W, Unidir RoHS: Compliant | 0 |
|
$0.0690 / $0.4400 | Order Now |
|
Onlinecomponents.com | TVS Diode - Melf - 30.8V - 400W - Unidirectional RoHS: Compliant | 11750 Factory Stock |
|
$0.0388 / $0.0485 | Buy Now |
DISTI #
TGL41-36CA-DIO
|
TME | Diode: TVS, 400W, 36V, 8.4A, bidirectional, ±5%, MELF plastic Min Qty: 1 | 0 |
|
$0.0547 / $0.2452 | RFQ |
|
Master Electronics | TVS Diode - Melf - 30.8V - 400W - Unidirectional RoHS: Compliant | 11750 Factory Stock |
|
$0.0388 / $0.0485 | Buy Now |
Part Details for TGL41-36CA
TGL41-36CA CAD Models
TGL41-36CA Part Data Attributes
|
TGL41-36CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-36CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL41-36CA
This table gives cross-reference parts and alternative options found for TGL41-36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-36CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-213AB, | TGL41-36CA vs TGL41-36CA |
TGL41-36CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | TGL41-36CA vs TGL41-36CE3 |
TGL41-36C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB | TGL41-36CA vs TGL41-36C |
TGL41-36C | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | TGL41-36CA vs TGL41-36C |
TGL41-36CR7 | Diotec Semiconductor AG | Check for Price | Transient Suppressor, | TGL41-36CA vs TGL41-36CR7 |
TGL41-36C | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-213AB, | TGL41-36CA vs TGL41-36C |
TGL41-36CA | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | TGL41-36CA vs TGL41-36CA |
TGL41-36CA Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area on the bottom side of the PCB as a heat sink, connected to the tab of the TGL41-36CA. Additionally, using thermal vias to dissipate heat to the top side of the PCB can also improve thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the TGL41-36CA. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature, and ensure good airflow around the device.
-
To prevent damage, handle the TGL41-36CA by the body, avoiding touching the leads or pins. Store the devices in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions when handling the devices.
-
Yes, the TGL41-36CA can be used in switching applications, but it's essential to consider the device's switching characteristics, such as turn-on and turn-off times, and ensure that the application's switching frequency is within the device's recommended range.
-
Select input and output capacitors with a suitable voltage rating, capacitance value, and ESR (Equivalent Series Resistance) to ensure stable operation and minimize ripple voltage. Consult the datasheet and application notes for specific recommendations.