Part Details for TGL41-36C by Diotec Semiconductor AG
Results Overview of TGL41-36C by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-36C Information
TGL41-36C by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TGL41-36C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TVS Diode - Melf - 29.1V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0370 / $0.0462 | Buy Now |
Part Details for TGL41-36C
TGL41-36C CAD Models
TGL41-36C Part Data Attributes
|
TGL41-36C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-36C
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 39.6 V | |
Breakdown Voltage-Min | 32.4 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 29.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL41-36C
This table gives cross-reference parts and alternative options found for TGL41-36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-36CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | TGL41-36C vs TGL41-36CE3 |
MQP4KE36CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-36C vs MQP4KE36CAE3TR |
P4KE36C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | TGL41-36C vs P4KE36C |
TGL41-36CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | TGL41-36C vs TGL41-36CAE3 |
SA30CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | TGL41-36C vs SA30CA |
BZW04P31B/64 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-36C vs BZW04P31B/64 |
MVP4KE36CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 39.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-36C vs MVP4KE36CE3TR |
SA28C | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | TGL41-36C vs SA28C |
MQP4KE36CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 39.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-36C vs MQP4KE36CTR |