Part Details for TGL41-36A by Diotec Semiconductor AG
Results Overview of TGL41-36A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-36A Information
TGL41-36A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TGL41-36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TGL41-36ACT-ND
|
DigiKey | TVS DIODE 30.8VWM DO213AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8930 In Stock |
|
$0.0435 / $0.3400 | Buy Now |
DISTI #
637-TGL41-36A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, Melf, 150C, 400W, Unidir RoHS: Compliant | 5348 |
|
$0.0470 / $0.3500 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Melf - 30.8V - 400W - Unidirectional RoHS: Compliant | 10000 Factory Stock |
|
$0.0374 / $0.0467 | Buy Now |
|
Master Electronics | TVS Diode - Melf - 30.8V - 400W - Unidirectional RoHS: Compliant | 10000 Factory Stock |
|
$0.0374 / $0.0467 | Buy Now |
Part Details for TGL41-36A
TGL41-36A CAD Models
TGL41-36A Part Data Attributes
|
TGL41-36A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-36A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL41-36A
This table gives cross-reference parts and alternative options found for TGL41-36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-36A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB | TGL41-36A vs TGL41-36A |
TGL41-36A Frequently Asked Questions (FAQ)
-
A good PCB layout for the TGL41-36A should ensure good thermal conductivity. This can be achieved by using a large copper area under the device, connecting it to a solid ground plane, and using thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the TGL41-36A. Additionally, consider using a heat sink or a thermal interface material to improve heat dissipation. Ensure that the device is operated within the specified junction temperature (Tj) range.
-
Handle the TGL41-36A with care to prevent damage. Avoid touching the device's pins or body to prevent electrostatic discharge (ESD). Store the devices in their original packaging or in a dry, ESD-protected environment. Avoid exposing the devices to moisture, extreme temperatures, or physical stress.
-
Yes, the TGL41-36A can be used in switching regulator applications. However, ensure that the device is operated within its specified SOA (Safe Operating Area) and that the switching frequency is within the recommended range. Additionally, consider using a snubber circuit to reduce voltage spikes and ringing.
-
The gate resistor value depends on the specific application and the required switching speed. A general guideline is to use a gate resistor value between 10 ohms and 100 ohms. However, it's recommended to consult the application notes and simulation tools provided by Diotec Semiconductor AG to determine the optimal gate resistor value for your specific design.