Part Details for TGL41-33A by Diotec Semiconductor AG
Results Overview of TGL41-33A by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-33A Information
TGL41-33A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TGL41-33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TGL41-33ACT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7V DO213AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4614 In Stock |
|
$0.0435 / $0.3400 | Buy Now |
DISTI #
637-TGL41-33A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, Melf, 150C, 400W, Unidir RoHS: Compliant | 3887 |
|
$0.0480 / $0.3500 | Buy Now |
DISTI #
E02:0323_06674015
|
Arrow Electronics | Diode TVS Single Uni-Dir 28.2V 400W 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 2510 | Europe - 80000 |
|
$0.0487 / $0.0590 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Melf - 28.2V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0374 / $0.0467 | Buy Now |
DISTI #
88135833
|
Verical | Diode TVS Single Uni-Dir 28.2V 400W 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2510 | Americas - 80000 |
|
$0.0489 / $0.0592 | Buy Now |
DISTI #
87332862
|
Verical | Diode TVS Single Uni-Dir 28.2V 400W 2-Pin MELF T/R Min Qty: 822 Package Multiple: 1 | Americas - 1800 |
|
$0.0853 | Buy Now |
DISTI #
TGL41-33A-DIO
|
TME | Diode: TVS, 400W, 33V, 9A, unidirectional, ±5%, MELF plastic Min Qty: 5 | 1805 |
|
$0.0431 / $0.1436 | Buy Now |
DISTI #
DTRL6925
|
Rutronik | TRANSIL UNI 0,4KW 33V Melf RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0478 / $0.0568 | Buy Now |
Part Details for TGL41-33A
TGL41-33A CAD Models
TGL41-33A Part Data Attributes
|
TGL41-33A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-33A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL41-33A
This table gives cross-reference parts and alternative options found for TGL41-33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-33A-E3/96 | Vishay Intertechnologies | $0.2732 | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, | TGL41-33A vs TGL41-33A-E3/96 |
TGL41-33A-E3/96 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor | TGL41-33A vs TGL41-33A-E3/96 |
TGL41-33A Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area on the bottom side of the PCB as a heat sink, connected to the tab of the TGL41-33A. Additionally, using thermal vias to dissipate heat to the top side of the PCB can also improve thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the TGL41-33A. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature, and ensure good airflow around the device.
-
The TGL41-33A has an internal ESD protection diode, but it's still recommended to follow standard ESD handling procedures when handling the device. Additionally, consider adding external ESD protection components, such as TVS diodes, to protect the device from external ESD events.
-
Yes, the TGL41-33A can be used in switching regulator applications, but it's essential to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range. Additionally, consider using a snubber circuit to reduce voltage spikes and ringing.
-
The gate resistor value depends on the specific application and the required switching speed. A general rule of thumb is to use a gate resistor value between 10 ohms and 100 ohms. However, it's recommended to consult the application note or simulation tools to determine the optimal gate resistor value for the specific application.