Part Details for TGL41-33A-E3/97 by Vishay Semiconductors
Results Overview of TGL41-33A-E3/97 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-33A-E3/97 Information
TGL41-33A-E3/97 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TGL41-33A-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGL41-33A-E3/97GICT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7V DO213AB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4448 In Stock |
|
$0.1500 / $0.5900 | Buy Now |
Part Details for TGL41-33A-E3/97
TGL41-33A-E3/97 CAD Models
TGL41-33A-E3/97 Part Data Attributes
|
TGL41-33A-E3/97
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TGL41-33A-E3/97
Vishay Semiconductors
DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TGL41-33A-E3/97
This table gives cross-reference parts and alternative options found for TGL41-33A-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-33A-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-33A | Diotec Semiconductor AG | $0.0473 | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | TGL41-33A-E3/97 vs TGL41-33A |
TGL41-33A-E3/96 | Vishay Intertechnologies | $0.2732 | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, | TGL41-33A-E3/97 vs TGL41-33A-E3/96 |
TGL41-33A-E3/96 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor | TGL41-33A-E3/97 vs TGL41-33A-E3/96 |
TGL41-33A-E3/97 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for TGL41-33A-E3/97 is -40°C to 125°C, as per Vishay's general guidelines for storage and handling of thick film resistors.
-
While TGL41-33A-E3/97 is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100 kHz) due to its thick film construction, which can lead to increased noise and parasitic effects.
-
When operating TGL41-33A-E3/97 in high-temperature environments, derate the power rating according to Vishay's derating curve to ensure reliable operation and prevent overheating.
-
While TGL41-33A-E3/97 meets general automotive requirements, it's essential to verify its compliance with specific automotive standards (e.g., AEC-Q200) and perform additional testing to ensure reliability in harsh automotive environments.
-
TGL41-33A-E3/97 is not designed for use in humid or wet environments. If exposure to moisture is unavoidable, consider using a conformal coating or potting the resistor to prevent moisture ingress and ensure reliable operation.