Part Details for TGL41-18A-E3/97 by Vishay Intertechnologies
Results Overview of TGL41-18A-E3/97 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-18A-E3/97 Information
TGL41-18A-E3/97 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TGL41-18A-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N8130
|
Newark | Transient Suppressor Diode, single, unidirectional,15.3V V(Rwm),do-213Ab |Vishay TGL41-18A-E3/97 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
TGL41-18A-E3/97
|
Avnet Americas | Diode TVS Single Uni-Dir 15.3V 400W 2-Pin DO-213AB T/R - Tape and Reel (Alt: TGL41-18A-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1529 | Buy Now |
DISTI #
625-TGL41-18A-E3/97
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 18V 5% Unidir RoHS: Compliant | 0 |
|
$0.1500 / $0.1600 | Order Now |
DISTI #
V36:1790_18775860
|
Arrow Electronics | TVS Diode Single Uni-Dir 15.3V 400W 2-Pin DO-213AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 | Americas - 5000 |
|
$0.1400 | Buy Now |
DISTI #
64955392
|
Verical | TVS Diode Single Uni-Dir 15.3V 400W 2-Pin DO-213AB T/R Min Qty: 42 Package Multiple: 1 Date Code: 2237 | Americas - 5000 |
|
$0.2410 | Buy Now |
DISTI #
TGL41-18A-E3/97
|
TTI | ESD Protection Diodes / TVS Diodes 200W 18V 5% Unidir RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1550 | Buy Now |
DISTI #
TGL41-18A-E3/97
|
Avnet Asia | Diode TVS Single Uni-Dir 15.3V 400W 2-Pin DO-213AB T/R (Alt: TGL41-18A-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TGL41-18A-E3/97
TGL41-18A-E3/97 CAD Models
TGL41-18A-E3/97 Part Data Attributes
|
TGL41-18A-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TGL41-18A-E3/97
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |