Part Details for TGL41-18A-E3/96 by Vishay Intertechnologies
Results Overview of TGL41-18A-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-18A-E3/96 Information
TGL41-18A-E3/96 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TGL41-18A-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K8599
|
Newark | Transient Suppressor Diode, single, unidirectional,15.3V V(Rwm),do-213Ab |Vishay TGL41-18A-E3/96 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
38AH2794
|
Newark | 400W,18V 5%,unidir, melf Tvs Rohs Compliant: Yes |Vishay TGL41-18A-E3/96 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
TGL41-18A-E3/96
|
Avnet Americas | Diode TVS Single Uni-Dir 15.3V 400W 2-Pin DO-213AB T/R - Tape and Reel (Alt: TGL41-18A-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
625-TGL41-18A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 18V Unidirect RoHS: Compliant | 94 |
|
$0.1500 / $0.7000 | Buy Now |
DISTI #
E02:0323_00195010
|
Arrow Electronics | TVS Diode Single Uni-Dir 15.3V 400W 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks Date Code: 2414 | Europe - 1500 |
|
$0.2209 | Buy Now |
DISTI #
V72:2272_18775857
|
Arrow Electronics | TVS Diode Single Uni-Dir 15.3V 400W 2-Pin DO-213AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1844 Container: Cut Strips | Americas - 5 |
|
$0.1412 | Buy Now |
DISTI #
79933590
|
Verical | TVS Diode Single Uni-Dir 15.3V 400W 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2414 | Americas - 1500 |
|
$0.2217 | Buy Now |
DISTI #
TGL41-18A-E3/96
|
TTI | ESD Protection Diodes / TVS Diodes 400W 18V Unidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1520 | Buy Now |
DISTI #
TGL41-18A-E3/96
|
EBV Elektronik | Diode TVS Single UniDir 153V 400W 2Pin DO213AB TR (Alt: TGL41-18A-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TGL41-18A-E3/96
TGL41-18A-E3/96 CAD Models
TGL41-18A-E3/96 Part Data Attributes
|
TGL41-18A-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TGL41-18A-E3/96
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TGL41-18A-E3/96
This table gives cross-reference parts and alternative options found for TGL41-18A-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-18A-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-18A-E3/97 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, | TGL41-18A-E3/96 vs TGL41-18A-E3/97 |
TGL41-18A-E3/96 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the TGL41-18A-E3/96 is a rectangular pad with dimensions of 4.5mm x 2.5mm, with a 1.5mm x 1.5mm thermal pad in the center. The pad should have a solder mask defined (SMD) and a non-solder mask defined (NSMD) area around the thermal pad.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air gun to solder the component. Avoid using excessive solder or flux, as it can cause shorts or damage to the component.
-
The maximum operating temperature range for the TGL41-18A-E3/96 is -40°C to 150°C. However, the component's performance and reliability may degrade if operated at temperatures above 125°C for extended periods.
-
Yes, the TGL41-18A-E3/96 is designed to withstand vibrations up to 10g peak acceleration, 10Hz to 2000Hz frequency range. However, it's recommended to follow proper PCB design and assembly guidelines to ensure the component's reliability in high-vibration environments.
-
The TGL41-18A-E3/96 has an internal ESD protection diode, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the PCB and components are properly grounded to prevent static electricity damage.