Part Details for TGL41-100CA by SEMIKRON
Results Overview of TGL41-100CA by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-100CA Information
TGL41-100CA by SEMIKRON is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71299-100CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
72206-100CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, S/D(68Pins), R/A, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
92193-100CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel |
Part Details for TGL41-100CA
TGL41-100CA CAD Models
TGL41-100CA Part Data Attributes
|
TGL41-100CA
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
TGL41-100CA
SEMIKRON
Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AB | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TGL41-100CA
This table gives cross-reference parts and alternative options found for TGL41-100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-100CA | Diotec Semiconductor AG | $0.0505 | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | TGL41-100CA vs TGL41-100CA |
TGL41-100C | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | TGL41-100CA vs TGL41-100C |
TGL41-100CATGL41 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-100CA vs TGL41-100CATGL41 |
TGL41-100C | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | TGL41-100CA vs TGL41-100C |
TGL41-100CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB | TGL41-100CA vs TGL41-100CA |
TGL41-100CA | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | TGL41-100CA vs TGL41-100CA |
TGL41-100CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | TGL41-100CA vs TGL41-100CAE3 |
TGL41-100CR7 | Diotec Semiconductor AG | Check for Price | Transient Suppressor, | TGL41-100CA vs TGL41-100CR7 |
TGL41-100C | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | TGL41-100CA vs TGL41-100C |