Part Details for TGL2201-SM by TriQuint Semiconductor
Results Overview of TGL2201-SM by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL2201-SM Information
TGL2201-SM by TriQuint Semiconductor is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TGL2201-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RF & Microwave | 193 |
|
RFQ |
Part Details for TGL2201-SM
TGL2201-SM CAD Models
TGL2201-SM Part Data Attributes
|
TGL2201-SM
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGL2201-SM
TriQuint Semiconductor
Limiter, 2000MHz Min, 12000MHz Max, 3 X 3 MM, 1.35 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | 3 X 3 MM, 1.35 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Output Power-Max | 18 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
RF/Microwave Device Type | LIMITER | |
Surface Mount | YES |
TGL2201-SM Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize the length of the input and output traces.
-
The device requires a bias voltage of 3.3V to 5V, and a bias current of 10mA to 20mA. A voltage regulator and a bias resistor network can be used to achieve the required bias conditions.
-
The device can handle up to 2W of input power, but it's recommended to operate it at 1W or less to ensure reliable operation and minimize the risk of overheating.
-
The device has an input impedance of 50 ohms and an output impedance of 50 ohms. External matching networks can be used to match the device to the system impedance, which can be 50 ohms or other values depending on the system requirements.
-
The device can operate over a temperature range of -40°C to 85°C, but the optimal performance is achieved between 0°C to 50°C.