Part Details for TGG-49372500 by Carling Technologies
Results Overview of TGG-49372500 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGG-49372500 Information
TGG-49372500 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TGG-49372500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$6.2000 / $12.8700 | Buy Now |
DISTI #
TIGA5B6SBLMBL/MAT
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 196 In Stock |
|
$6.3900 / $17.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$6.2000 / $12.8700 | Buy Now |