Part Details for TGA2958-SM by TriQuint Semiconductor
Results Overview of TGA2958-SM by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGA2958-SM Information
TGA2958-SM by TriQuint Semiconductor is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for TGA2958-SM
TGA2958-SM CAD Models
TGA2958-SM Part Data Attributes
|
TGA2958-SM
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2958-SM
TriQuint Semiconductor
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 13000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | -2.7,20 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 70 mA | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 3 |
TGA2958-SM Frequently Asked Questions (FAQ)
-
Qorvo provides a recommended PCB layout and thermal management guide in their application note AN-2171, which includes guidelines for thermal vias, heat sinks, and PCB stack-up.
-
Qorvo provides a design guide and simulation models for the TGA2958-SM, which can be used to optimize the biasing and matching networks for specific frequency bands and applications.
-
Qorvo provides a soldering and assembly guide in their application note AN-2172, which includes guidelines for reflow soldering, wave soldering, and manual assembly.
-
Qorvo provides a troubleshooting guide in their application note AN-2173, which includes guidelines for identifying and resolving common issues with the TGA2958-SM.
-
Qorvo provides information on environmental and reliability testing procedures in their reliability report, which includes data on temperature cycling, humidity, and vibration testing.