Part Details for TG39WS80050 by APEM Inc
Results Overview of TG39WS80050 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TG39WS80050 Information
TG39WS80050 by APEM Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TG39WS80050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K5464
|
Newark | Slide Switch, right Angle, spdt, on-Off-On, number Of Positions:3,surface Mount Terminal, pcb Hole Count:5 Rohs Compliant: Yes |Apem TG39WS80050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 / $14.6600 | Buy Now |
DISTI #
TG39WS80050-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 500 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3030 | Buy Now |
DISTI #
642-TG39WS80050
|
Mouser Electronics | Slide Switches SPDT 0.4VA 20VAC/DC On-Off-On RoHS: Compliant | 0 |
|
$5.9800 / $6.1500 | Order Now |
DISTI #
75002987
|
RS | SLIDE SWITCH TG PCB MOUNT Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6900 / $11.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6900 / $11.9100 | Buy Now |
Part Details for TG39WS80050
TG39WS80050 CAD Models
TG39WS80050 Part Data Attributes
|
TG39WS80050
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TG39WS80050
APEM Inc
Slide Switch, 3 Positions, SPDT, On-off-on, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.118 inch | |
Actuator Type | SLIDE | |
Additional Feature | TAPE AND REEL PACKAGING | |
Body Breadth | 9.6 mm | |
Body Height | 5.55 mm | |
Body Length or Diameter | 10.1 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
TG39WS80050 Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.5 Nm to 1.5 Nm for mounting the TG39WS80050 switch to ensure proper installation and prevent damage.
-
Yes, the TG39WS80050 is designed to withstand high-vibration environments and can operate in applications with vibrations up to 10g (sinusoidal) or 20g (random) according to IEC 60068-2-6.
-
The TG39WS80050 has a sealed construction and is resistant to many harsh chemicals, but it's recommended to consult APEM's chemical resistance chart or contact their technical support for specific chemical compatibility.
-
APEM recommends cleaning the TG39WS80050 with a soft, dry brush or a lint-free cloth to remove dirt and debris. Avoid using chemicals, solvents, or abrasive materials that may damage the switch.
-
The TG39WS80050 is not designed for use in explosive atmospheres and does not have any explosion-proof certifications. It's recommended to consult APEM's technical support for alternative solutions.