-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFZVTR3.6B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7055
|
Newark | Zener Diode, 0.5W, Sod-323He, Zener Voltage Vz Typ:3.6V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Tfzv Series, Automotive Rohs Compliant: Yes |Rohm TFZVTR3.6B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0710 / $0.2300 | Buy Now |
DISTI #
TFZVTR3.6BCT-ND
|
DigiKey | DIODE ZENER 3.6V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4657 In Stock |
|
$0.0413 / $0.2300 | Buy Now |
DISTI #
755-TFZVTR3.6B
|
Mouser Electronics | Zener Diodes Pd 500mW Iz(mA) Vz(V) 3.6-3.845 RoHS: Compliant | 58 |
|
$0.0410 / $0.2300 | Buy Now |
DISTI #
V72:2272_18338438
|
Arrow Electronics | Zener Diode Single 3.6V 3% 60Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1714 Container: Cut Strips | Americas - 707 |
|
$0.0373 / $0.2222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFZVTR3.6B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFZVTR3.6B
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 3.29% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for TFZVTR3.6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFZVTR3.6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFZV3.6B | ROHM Semiconductor | Check for Price | Zener Diode, | TFZVTR3.6B vs TFZV3.6B |
TFZGTR3.6B | ROHM Semiconductor | Check for Price | Zener Diode, 3.6V V(Z), 0.5W, | TFZVTR3.6B vs TFZGTR3.6B |
A good PCB layout for the TFZVTR3.6B involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to follow the recommended capacitor values and types, and to place them close to the device. Additionally, the input voltage should be well-regulated, and the output should be decoupled with a capacitor of at least 10uF.
The maximum ambient temperature for the TFZVTR3.6B is 85°C, but it's recommended to keep it below 70°C for optimal performance and reliability.
Yes, the TFZVTR3.6B is suitable for high-reliability applications, such as automotive, industrial, and medical devices. However, it's essential to follow the recommended operating conditions, and to perform thorough testing and validation.
The power dissipation of the TFZVTR3.6B can be calculated using the formula: Pd = (Vin - Vout) x Iout. It's essential to ensure that the device is operated within the recommended power dissipation limits to prevent overheating.