-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFZVTR27B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7052
|
Newark | Zener Diode, 0.5W, Sod-323He, Zener Voltage Vz Typ:27V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Tfzv Series, Automotive Rohs Compliant: Yes |Rohm TFZVTR27B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
TFZVTR27BCT-ND
|
DigiKey | DIODE ZENER 27V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
784 In Stock |
|
$0.0413 / $0.3200 | Buy Now |
DISTI #
755-TFZVTR27B
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 7581 |
|
$0.0410 / $0.3200 | Buy Now |
DISTI #
69095257
|
Verical | Zener Diode Single 27V 3% 45Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.0681 / $0.0702 | Buy Now |
DISTI #
87728121
|
Verical | Zener Diode Single 27V 3% 45Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 1374 Package Multiple: 1 Date Code: 2449 | Americas - 2850 |
|
$0.0806 / $0.1900 | Buy Now |
DISTI #
62414153
|
Verical | Zener Diode Single 27V 3% 45Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2201 | Americas - 872 |
|
$0.0812 | Buy Now |
|
Quest Components | 3097 |
|
$0.1230 / $0.4100 | Buy Now | |
DISTI #
TFZVTR27B
|
TTI | Zener Diodes Zener Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0570 | Buy Now |
DISTI #
TFZVTR27B
|
Avnet Asia | Diode Zener Single 27V 500mW 2-Pin TUMD T/R (Alt: TFZVTR27B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFZVTR27B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFZVTR27B
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.52% | |
Working Test Current | 5 mA |
The recommended operating voltage range for TFZVTR27B is 2.7V to 5.5V.
To ensure stability, it's recommended to use a 1uF or larger ceramic capacitor for CIN and a 10uF or larger ceramic capacitor for COUT, and to place them as close to the IC as possible.
The maximum output current of TFZVTR27B is 300mA.
The output voltage can be set by selecting the appropriate resistors for R1 and R2. Use the formula: VOUT = 1.2V x (1 + R2/R1) to calculate the output voltage.
The EN (Enable) pin is used to turn the regulator on or off. When EN is high, the regulator is enabled, and when EN is low, the regulator is disabled.