-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFZVTR24B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFZVTR24BCT-ND
|
DigiKey | DIODE ZENER 24V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2734 In Stock |
|
$0.0413 / $0.2300 | Buy Now |
DISTI #
755-TFZVTR24B
|
Mouser Electronics | Zener Diodes Pd 500mW Iz(mA) Vz(V) 22.61-23.77 RoHS: Compliant | 3240 |
|
$0.0410 / $0.2300 | Buy Now |
DISTI #
62987070
|
Verical | Zener Diode Single 24V 3% 35Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$0.0621 / $0.0658 | Buy Now |
DISTI #
62247242
|
Verical | Zener Diode Single 24V 3% 35Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 1276 Package Multiple: 1 Date Code: 2223 | Americas - 7230 |
|
$0.0422 / $0.0595 | Buy Now |
DISTI #
61912974
|
Verical | Zener Diode Single 24V 3% 35Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2201 | Americas - 1610 |
|
$0.0658 | Buy Now |
|
Quest Components | 8488 |
|
$0.0760 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFZVTR24B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFZVTR24B
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for TFZVTR24B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFZVTR24B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFZGTR24B | ROHM Semiconductor | Check for Price | Zener Diode, 24V V(Z), 0.5W, | TFZVTR24B vs TFZGTR24B |
ROHM recommends a compact PCB layout with minimal lead length and a solid ground plane to reduce electromagnetic interference (EMI) and ensure stable operation. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
Proper thermal management is crucial for the TFZVTR24B. Ensure good thermal conductivity by using a thermal pad or thermal tape on the exposed pad, and provide adequate airflow around the device. The recommended operating temperature range is -40°C to 125°C.
The maximum allowed voltage on the input pins of the TFZVTR24B is 6.5V. Exceeding this voltage may cause damage to the device. Ensure that the input voltage is within the recommended range to maintain device reliability.
Yes, the TFZVTR24B is designed for high-frequency applications up to 24GHz. However, it's essential to follow proper PCB layout and design guidelines to minimize signal loss and ensure optimal performance at high frequencies.
The TFZVTR24B is an ESD-sensitive device. Handle the device with care, and follow proper ESD protection procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that all equipment is properly grounded.