Part Details for TFZGTR8.2B by ROHM Semiconductor
Results Overview of TFZGTR8.2B by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFZGTR8.2B Information
TFZGTR8.2B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TFZGTR8.2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFZGTR8.2B-ND
|
DigiKey | DIODE ZENER 8.2V 500MW TUMD2 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-TFZGTR8.2B
|
Mouser Electronics | Zener Diodes Diode Zener Single 7.985V 3% 500mW RoHS: Compliant | 0 |
|
Order Now |
Part Details for TFZGTR8.2B
TFZGTR8.2B CAD Models
TFZGTR8.2B Part Data Attributes
|
TFZGTR8.2B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFZGTR8.2B
ROHM Semiconductor
Zener Diode, 8.2V V(Z), 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Working Test Current | 20 mA |
Alternate Parts for TFZGTR8.2B
This table gives cross-reference parts and alternative options found for TFZGTR8.2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFZGTR8.2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFZFHTR8.2B | ROHM Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 0.5W, | TFZGTR8.2B vs TFZFHTR8.2B |
TFZGTR8.2B Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TFZGTR8.2B is 1.65V to 3.6V.
-
To ensure stability, use a 1uF or larger ceramic capacitor for the output capacitor (Cout) and a 1uF or larger ceramic capacitor for the input capacitor (Cin).
-
The maximum output current of TFZGTR8.2B is 500mA.
-
Ensure good thermal conductivity by using a thermal pad or a heat sink, and avoid exposing the device to high temperatures (above 125°C) for extended periods.
-
The EN pin is used to enable or disable the regulator. When EN is high, the regulator is enabled, and when EN is low, the regulator is disabled.