-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 8332, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFSD1K00JE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6931
|
Newark | Thick Film Resistor, 1Kohm, 1W, 5%, Resistance:1Kohm, Product Range:Tfs Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:7Kv, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Ohmite TFSD1K00JE RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TFSD1K00JE-ND
|
DigiKey | RES 1K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
504 In Stock |
|
$5.3125 / $8.6900 | Buy Now |
DISTI #
588-TFSD1K00JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 1watt 1K 5% Surge RoHS: Compliant | 0 |
|
$4.7700 / $5.3100 | Order Now |
DISTI #
70022381
|
RS | Resistor, Thick Film, Res 1 Kilohms, Pwr-Rtg 1 W, Tol 5%, Axial Min Qty: 168 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 / $8.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1K Ohm 5% 1W ±100ppm/°C Molded AXL RoHS: Compliant |
1036 In Stock |
|
$5.8300 / $8.8900 | Buy Now |
DISTI #
87687891
|
Verical | Res Thick Film 1K Ohm 5% 1W ±100ppm/°C Molded AXL RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2421 | Americas - 1035 |
|
$8.2940 / $11.5570 | Buy Now |
DISTI #
TFSD1K00JE
|
IBS Electronics | TFS FIXED RESISTOR AXIAL THROUGH HOLE RESISTOR ±, 5% ±, 100PPM/C 1KOHM 1W Min Qty: 5 Package Multiple: 1 | 1036 |
|
$7.5790 / $11.5570 | Buy Now |
|
Master Electronics | Res Thick Film 1K Ohm 5% 1W ±100ppm/°C Molded AXL RoHS: Compliant |
1036 In Stock |
|
$5.8300 / $8.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFSD1K00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TFSD1K00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 8332, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 8 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 7000 V |
The thermal resistance of the TFSD1K00JE is not explicitly stated in the datasheet, but it can be estimated to be around 1.5°C/W based on similar products from Ohmite Mfg Co.
Yes, the TFSD1K00JE is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The recommended soldering temperature for the TFSD1K00JE is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the TFSD1K00JE is designed to withstand high-vibration environments, making it suitable for use in industrial and automotive applications.
Yes, the TFSD1K00JE is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.