Part Details for TFSD-30-28C-H-20.00-S by Samtec Inc
Results Overview of TFSD-30-28C-H-20.00-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFSD-30-28C-H-20.00-S Information
TFSD-30-28C-H-20.00-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFSD-30-28C-H-20.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-30-28C-H-20.00-S
|
Avnet Americas | - Bulk (Alt: TFSD-30-28C-H-20.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7936 / $51.4108 | Buy Now |
DISTI #
200-TFSD3028CH20.00S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$40.4200 / $52.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8500 / $68.7400 | Buy Now |
DISTI #
000000000005933186
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$38.3500 / $52.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.8500 / $68.7400 | Buy Now |
Part Details for TFSD-30-28C-H-20.00-S
TFSD-30-28C-H-20.00-S CAD Models
TFSD-30-28C-H-20.00-S Part Data Attributes
|
TFSD-30-28C-H-20.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-30-28C-H-20.00-S
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 111 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 |