Part Details for TFML-125-02-S-D-LC by Samtec Inc
Results Overview of TFML-125-02-S-D-LC by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFML-125-02-S-D-LC Information
TFML-125-02-S-D-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFML-125-02-S-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM12125-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
708 In Stock |
|
$4.8192 / $11.9600 | Buy Now |
DISTI #
200-TFML12502SDLC
|
Mouser Electronics | Headers & Wire Housings Tiger Eye(TM) High-Reliability Locking Terminal Strip RoHS: Compliant | 195 |
|
$5.0700 / $10.3400 | Buy Now |
DISTI #
87694405
|
Verical | Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2506 | Americas - 272 |
|
$5.7100 | Buy Now |
Part Details for TFML-125-02-S-D-LC
TFML-125-02-S-D-LC CAD Models
TFML-125-02-S-D-LC Part Data Attributes
|
TFML-125-02-S-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-125-02-S-D-LC
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | NONE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.225 inch | |
Body Length | 1.375 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for TFML-125-02-S-D-LC
This table gives cross-reference parts and alternative options found for TFML-125-02-S-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-125-02-S-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFML-125-02-F-D-LC | Samtec Inc | $5.2594 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFML-125-02-S-D-LC vs TFML-125-02-F-D-LC |
TFML-125-02-SM-D-LC | Samtec Inc | $6.1330 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFML-125-02-S-D-LC vs TFML-125-02-SM-D-LC |
TFML-125-02-H-D-LC | Samtec Inc | $8.5158 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFML-125-02-S-D-LC vs TFML-125-02-H-D-LC |
TFML-125-02-F-D-LC-TR | Samtec Inc | Check for Price | Board Connector, | TFML-125-02-S-D-LC vs TFML-125-02-F-D-LC-TR |
TFML-125-02-STL-D-LC | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFML-125-02-S-D-LC vs TFML-125-02-STL-D-LC |
TFML-125-02-L-D-LC-TR | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFML-125-02-S-D-LC vs TFML-125-02-L-D-LC-TR |
TFML-125-02-S-D-LC-TR | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | TFML-125-02-S-D-LC vs TFML-125-02-S-D-LC-TR |
TFML-125-02-S-D-LC Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the TFML-125-02-S-D-LC connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the TFML-125-02-S-D-LC connector is designed to support high-speed signals up to 12.5 Gbps.
-
The operating temperature range for the TFML-125-02-S-D-LC connector is -40°C to 125°C.
-
Yes, the TFML-125-02-S-D-LC connector is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of the TFML-125-02-S-D-LC connector is 500 cycles minimum.