Part Details for TFM-140-22-S-D-LC by Samtec Inc
Results Overview of TFM-140-22-S-D-LC by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-140-22-S-D-LC Information
TFM-140-22-S-D-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFM-140-22-S-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P9113
|
Newark | Header, 1.27Mm, Smd, 2X40 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-140-22-S-D-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6300 / $15.8100 | Buy Now |
DISTI #
3937-TFM-140-22-S-D-LC-ND
|
DigiKey | CONN HEADER SMD 80POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$31.5000 | Buy Now |
DISTI #
SAM12112-ND
|
DigiKey | CONN HEADER SMD 80POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$8.4840 / $11.5500 | Buy Now |
DISTI #
TFM-140-22-S-D-LC
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount - Rail/Tube (Alt: TFM-140-22-S-D-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 404 Factory Stock |
|
$8.7123 / $11.3190 | Buy Now |
DISTI #
200-TFM14022SDLC
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Terminal Strips RoHS: Compliant | 35 |
|
$7.7200 / $11.5500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant | 0 |
|
$6.9900 / $12.1900 | Buy Now |
DISTI #
85141075
|
Verical | Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 404 |
|
$6.7300 / $11.5500 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
DISTI #
5cd9174dcd7c1c4c386f0fa6
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 404 |
|
$6.7300 / $11.5500 | Buy Now |
|
NexGen Digital | 20 |
|
RFQ |