Part Details for TFM-140-13-L-D-LC by Samtec Inc
Results Overview of TFM-140-13-L-D-LC by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-140-13-L-D-LC Information
TFM-140-13-L-D-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFM-140-13-L-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4000 / $14.5900 | Buy Now |
DISTI #
000000000003875428
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4000 / $14.5900 | Buy Now |
Part Details for TFM-140-13-L-D-LC
TFM-140-13-L-D-LC CAD Models
TFM-140-13-L-D-LC Part Data Attributes
|
TFM-140-13-L-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-140-13-L-D-LC
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFM-140-13-L-D-LC
This table gives cross-reference parts and alternative options found for TFM-140-13-L-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-140-13-L-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFM-140-22-L-D-A-K-FR | Samtec Inc | $7.1821 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-140-13-L-D-LC vs TFM-140-22-L-D-A-K-FR |
TFM-140-02-S-D-K-FR | Samtec Inc | $7.7787 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-140-13-L-D-LC vs TFM-140-02-S-D-K-FR |
TFM-140-02-S-D-LC-P-FR | Samtec Inc | $8.1396 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-140-13-L-D-LC vs TFM-140-02-S-D-LC-P-FR |
TFM-140-12-S-D-A-K-FR | Samtec Inc | $8.1998 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-140-13-L-D-LC vs TFM-140-12-S-D-A-K-FR |
TFM-140-32-S-D-LC-P-FR | Samtec Inc | $9.2970 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-140-13-L-D-LC vs TFM-140-32-S-D-LC-P-FR |
TFM-140-23-S-D-P | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | TFM-140-13-L-D-LC vs TFM-140-23-S-D-P |
TFM-140-02-H-D-A-FR | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-140-13-L-D-LC vs TFM-140-02-H-D-A-FR |
20021221-00080T8LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 80 Positions, 1.27mm (0.500in) Pitch. | TFM-140-13-L-D-LC vs 20021221-00080T8LF |
TFM-140-32-F-D-A-K | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-140-13-L-D-LC vs TFM-140-32-F-D-A-K |
20021221-00080T8LF | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | TFM-140-13-L-D-LC vs 20021221-00080T8LF |