-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-140-11-S-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8409
|
Newark | Header, 1.27Mm, 2X40 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Contact Termination Type:Through Hole, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-140-11-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0500 / $14.2700 | Buy Now |
DISTI #
3937-TFM-140-11-S-D-ND
|
DigiKey | CONN HEADER VERT 80POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
9 In Stock |
|
$26.8400 | Buy Now |
DISTI #
SAM12109-ND
|
DigiKey | CONN HEADER VERT 80POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6 In Stock |
|
$7.2360 / $9.8400 | Buy Now |
DISTI #
TFM-140-11-S-D
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TFM-140-11-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$7.4005 / $9.6432 | Buy Now |
DISTI #
200-TFM14011SD
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Terminal Strips RoHS: Compliant | 26 |
|
$6.2600 / $9.8400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST Thru-Hole Automotive Tube RoHS: Compliant |
1274 In Stock |
|
$6.4400 / $16.0800 | Buy Now |
DISTI #
51635808
|
Verical | Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1704 | Americas - 1270 |
|
$9.8020 / $20.9040 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,80 CONTACTS,PIN,0.050 PITCH,PC TAIL TERMINAL | 999 |
|
$4.4494 / $12.7125 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,80 CONTACTS,PIN,0.050 PITCH,PC TAIL TERMINAL | 8 |
|
$5.2500 / $10.5000 | Buy Now |
DISTI #
5cd92765cd7c1c4c388292ab
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$5.6500 / $9.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-140-11-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-140-11-S-D
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.225 inch | |
Body Length | 2.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
The recommended mating sequence for TFM-140-11-S-D is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
Yes, the TFM-140-11-S-D is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high shock and vibration.
The maximum operating temperature for the TFM-140-11-S-D is 125°C. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
Yes, the TFM-140-11-S-D is designed for automated assembly and is compatible with standard pick-and-place machines. The connector's design and packaging are optimized for efficient assembly and minimize the risk of damage during the assembly process.
The typical lead time for delivery of the TFM-140-11-S-D varies depending on the quantity and availability. However, Samtec Inc typically quotes a lead time of 6-8 weeks for standard orders. Expedited delivery options may be available for an additional fee.