Part Details for TFM-140-02-S-S-LC by Samtec Inc
Results Overview of TFM-140-02-S-S-LC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-140-02-S-S-LC Information
TFM-140-02-S-S-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFM-140-02-S-S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W6385
|
Newark | High-Reliability Tiger Eye Terminal Strips |Samtec TFM-140-02-S-S-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $11.1100 | Buy Now |
DISTI #
TFM-140-02-S-S-LC-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9100 | Buy Now |
DISTI #
TFM-140-02-S-S-LC
|
Avnet Americas | - Rail/Tube (Alt: TFM-140-02-S-S-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$6.0000 / $8.2614 | Buy Now |
DISTI #
200-TFM14002SSLC
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Terminal Strips RoHS: Compliant | 0 |
|
$5.1800 / $8.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $9.4000 | Buy Now |
DISTI #
5cd9270fcd7c1c4c388219c3
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$4.6900 / $8.4300 | Buy Now |
DISTI #
000000000003088537
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$5.7300 / $8.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8100 / $9.4000 | Buy Now |
Part Details for TFM-140-02-S-S-LC
TFM-140-02-S-S-LC CAD Models
TFM-140-02-S-S-LC Part Data Attributes
|
TFM-140-02-S-S-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-140-02-S-S-LC
Samtec Inc
Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | E.L.P., TIGER EYE | |
Body Breadth | 0.175 inch | |
Body Depth | 0.226 inch | |
Body Length | 2.125 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for TFM-140-02-S-S-LC
This table gives cross-reference parts and alternative options found for TFM-140-02-S-S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-140-02-S-S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFM-140-02-L-S-LC | Samtec Inc | $7.2356 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | TFM-140-02-S-S-LC vs TFM-140-02-L-S-LC |