Part Details for TFM-140-02-S-D-WT by Samtec Inc
Results Overview of TFM-140-02-S-D-WT by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-140-02-S-D-WT Information
TFM-140-02-S-D-WT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFM-140-02-S-D-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W6382
|
Newark | High-Reliability Tiger Eye Terminal Strips Rohs Compliant: Yes |Samtec TFM-140-02-S-D-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $14.5700 | Buy Now |
DISTI #
3937-TFM-140-02-S-D-WT-ND
|
DigiKey | CONN HEADER SMD 80POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
54 In Stock |
|
$28.6100 | Buy Now |
DISTI #
TFM-140-02-S-D-WT-ND
|
DigiKey | CONN HEADER SMD 80POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4900 | Buy Now |
DISTI #
TFM-140-02-S-D-WT
|
Avnet Americas | - Rail/Tube (Alt: TFM-140-02-S-D-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$7.8624 / $10.2802 | Buy Now |
DISTI #
200-TFM14002SDWT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Terminal Strips RoHS: Compliant | 8 |
|
$6.1600 / $10.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4800 / $11.0700 | Buy Now |
DISTI #
5cd926cacd7c1c4c3881c6ef
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$6.1600 / $10.4900 | Buy Now |
|
Ameya Holding Limited | 351 |
|
RFQ | ||
DISTI #
000000000003598268
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$7.5300 / $10.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4800 / $11.0700 | Buy Now |