-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-140-02-L-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-140-02-L-D-A-K-TR-ND
|
DigiKey | CONN HEADER SMD 80POS 1.27MM Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6728 | Buy Now |
DISTI #
TFM-140-02-L-D-A-K
|
Avnet Americas | Conn Shrouded HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-140-02-L-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.7944 / $6.6868 | Buy Now |
DISTI #
200-TFM14002LDAKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Terminal Strips RoHS: Compliant | 0 |
|
$6.0800 / $8.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6400 / $8.9500 | Buy Now |
DISTI #
5cd9279bcd7c1c4c3882db7e
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.9700 / $8.9500 | Buy Now |
DISTI #
000000000003875418
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$6.0800 / $8.9500 | Buy Now |
DISTI #
TFM-140-02-L-D-A-K-TR
|
Avnet Abacus | Conn Shrouded HDR 80 POS 127mm Solder ST SMD TR (Alt: TFM-140-02-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6400 / $8.9500 | Buy Now |
|
Vyrian | Connectors | 1609 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-140-02-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-140-02-L-D-A-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.235 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.125 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
The recommended mating sequence for TFM-140-02-L-D-A-K-TR is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
Yes, the TFM-140-02-L-D-A-K-TR is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection and minimizes the risk of contact damage or disconnection due to vibration.
The TFM-140-02-L-D-A-K-TR has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including high-temperature environments.
Yes, the TFM-140-02-L-D-A-K-TR is compatible with lead-free soldering processes. Samtec's connectors are designed to meet the requirements of lead-free soldering, ensuring reliable connections and minimizing the risk of solder joint failure.
The typical lead time for delivery of the TFM-140-02-L-D-A-K-TR varies depending on the quantity and availability. However, Samtec typically offers a lead time of 1-2 weeks for standard products, and 4-6 weeks for custom or high-volume orders.