-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-140-01-L-D-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P9002
|
Newark | High-Reliability Tiger Eye Terminal Strips Rohs Compliant: Yes |Samtec TFM-140-01-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $11.5200 | Buy Now |
DISTI #
3937-TFM-140-01-L-D-RA-ND
|
DigiKey | CONN HEADER R/A 80POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
57 In Stock |
|
$47.8900 | Buy Now |
DISTI #
SAM12107-ND
|
DigiKey | CONN HEADER R/A 80POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$6.1080 / $8.7800 | Buy Now |
DISTI #
TFM-140-01-L-D-RA
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Right Angle, TFM - Rail/Tube (Alt: TFM-140-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Tube | 0 |
|
$6.2208 / $8.6044 | Buy Now |
DISTI #
200-TFM14001LDRA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Terminal Strips RoHS: Compliant | 37 |
|
$5.6500 / $8.7800 | Buy Now |
|
Onlinecomponents.com | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant |
115 In Stock |
|
$5.3300 / $8.4100 | Buy Now |
DISTI #
62156254
|
Verical | Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2217 | Americas - 115 |
|
$8.2420 / $10.9330 | Buy Now |
DISTI #
5cd92713cd7c1c4c38821f06
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$4.7700 / $8.7800 | Buy Now |
DISTI #
000000000001678686
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$5.9300 / $8.7800 | Buy Now |
DISTI #
TFM-140-01-L-D-RA
|
Avnet Abacus | Pin Header WiretoBoard 127 mm 2 Rows 80 Contacts Through Hole Right Angle TFM (Alt: TFM-140-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-140-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-140-01-L-D-RA
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.225 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
The recommended mating sequence for TFM-140-01-L-D-RA is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
Yes, the TFM-140-01-L-D-RA is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection and minimizes the risk of contact damage or disconnection due to vibration.
The TFM-140-01-L-D-RA is rated for operating temperatures ranging from -55°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consult the datasheet and Samtec's application notes for specific guidance on using this connector in harsh environments.
The recommended torque for the screw locks on the TFM-140-01-L-D-RA is 0.5-1.5 in-lbs (0.056-0.169 Nm). Over-torquing can damage the connector, so it's essential to follow the recommended torque specification.
While the TFM-140-01-L-D-RA is optimized for 1.57 mm PCB thickness, it can be used with other thicknesses. However, Samtec recommends consulting their application notes and performing thorough testing to ensure reliable performance and prevent damage to the connector or PCB.