Part Details for TFM-115-02-L-D-WT-P by Samtec Inc
Results Overview of TFM-115-02-L-D-WT-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-115-02-L-D-WT-P Information
TFM-115-02-L-D-WT-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFM-115-02-L-D-WT-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5466
|
Newark | High-Reliability Tiger Eye Terminal Strips Rohs Compliant: Yes |Samtec TFM-115-02-L-D-WT-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $6.1700 | Buy Now |
DISTI #
TFM-115-02-L-D-WT-P-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2752 | Buy Now |
DISTI #
TFM-115-02-L-D-WT-P
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-115-02-L-D-WT-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$3.1872 / $4.1944 | Buy Now |
DISTI #
200-TFM11502LDWTP
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Terminal Strips RoHS: Compliant | 21 |
|
$2.6200 / $4.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $4.5400 | Buy Now |
DISTI #
5cd92657cd7c1c4c38813000
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$2.4600 / $4.2800 | Buy Now |
DISTI #
000000000003255824
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$2.8400 / $4.2800 | Buy Now |
DISTI #
TFM-115-02-L-D-WT-P
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 127mm Solder ST SMD Tube (Alt: TFM-115-02-L-D-WT-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5200 / $4.5400 | Buy Now |
Part Details for TFM-115-02-L-D-WT-P
TFM-115-02-L-D-WT-P CAD Models
TFM-115-02-L-D-WT-P Part Data Attributes
|
TFM-115-02-L-D-WT-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-L-D-WT-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.235 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 15u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
TFM-115-02-L-D-WT-P Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the TFM-115-02-L-D-WT-P connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the TFM-115-02-L-D-WT-P connector is designed to withstand high-vibration environments. Samtec's testing shows that it can withstand vibrations up to 20 G's (peak acceleration) in the frequency range of 10-2000 Hz.
-
Yes, the TFM-115-02-L-D-WT-P connector is compatible with lead-free soldering processes. Samtec's connectors are designed to meet the requirements of RoHS and WEEE directives.
-
The maximum operating temperature of the TFM-115-02-L-D-WT-P connector is 125°C (257°F) according to Samtec's datasheet.
-
The TFM-115-02-L-D-WT-P connector has a waterproof rating of IP67, which means it can withstand immersion in water up to 1 meter (3.3 feet) for up to 30 minutes. However, it's recommended to follow Samtec's guidelines for sealing and potting to ensure reliable operation in humid or wet environments.