Part Details for TFM-115-02-L-D-SA by Samtec Inc
Results Overview of TFM-115-02-L-D-SA by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-115-02-L-D-SA Information
TFM-115-02-L-D-SA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFM-115-02-L-D-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5462
|
Newark | High-Reliability Tiger Eye Terminal Strips |Samtec TFM-115-02-L-D-SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $9.2700 | Buy Now |
DISTI #
TFM-115-02-L-D-SA-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 25 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2400 | Buy Now |
DISTI #
TFM-115-02-L-D-SA
|
Avnet Americas | - Rail/Tube (Alt: TFM-115-02-L-D-SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$5.2992 / $6.7620 | Buy Now |
DISTI #
200-TFM11502LDSA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Terminal Strips | 0 |
|
$4.1800 / $6.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $8.1300 | Buy Now |
DISTI #
5cd926e7cd7c1c4c3881ea0a
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tube | 0 |
|
$2.8300 / $6.9000 | Buy Now |
DISTI #
000000000003255822
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$4.1800 / $6.9000 | Buy Now |
DISTI #
TFM-115-02-L-D-SA
|
Avnet Abacus | (Alt: TFM-115-02-L-D-SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6000 / $8.1300 | Buy Now |
Part Details for TFM-115-02-L-D-SA
TFM-115-02-L-D-SA CAD Models
TFM-115-02-L-D-SA Part Data Attributes
|
TFM-115-02-L-D-SA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-L-D-SA
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |