-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-115-02-L-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8310
|
Newark | Conn, Header, 30Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-115-02-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$2.9300 / $5.6600 | Buy Now |
DISTI #
10W5455
|
Newark | High-Reliability Tiger Eye Terminal Strips Rohs Compliant: Yes |Samtec TFM-115-02-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SAM14693CT-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4805 In Stock |
|
$2.3669 / $4.0000 | Buy Now |
DISTI #
TFM-115-02-L-D-A-K-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount - Tape and Reel (Alt: TFM-115-02-L-D-A-K-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2203 / $3.0207 | Buy Now |
DISTI #
200-TFM11502LDAKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Terminal Strips RoHS: Compliant | 466 |
|
$2.6000 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Compliant |
297 In Stock |
|
$3.1600 / $7.4000 | Buy Now |
DISTI #
66421189
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2305 | Americas - 295 |
|
$4.7320 / $9.6200 | Buy Now |
DISTI #
TFM11502LDAKTR.
|
TTI | Headers & Wire Housings RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$3.1400 / $3.4400 | Buy Now |
DISTI #
TFM11502LDAKTR
|
TTI | Headers & Wire Housings RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel | Americas - 0 |
|
$2.1700 / $2.8100 | Buy Now |
DISTI #
5cd926e2cd7c1c4c3881e3a4
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.1700 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-02-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-L-D-A-K-TR
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE SYSTEM | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for TFM-115-02-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-115-02-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFM-115-02-S-D-A-K-TR | Samtec Inc | $4.7718 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | TFM-115-02-L-D-A-K-TR vs TFM-115-02-S-D-A-K-TR |
The recommended torque for the screws on the TFM-115-02-L-D-A-K-TR connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the TFM-115-02-L-D-A-K-TR connector is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec representative for specific application guidance.
The maximum operating temperature for the TFM-115-02-L-D-A-K-TR connector is 125°C (257°F).
Yes, the TFM-115-02-L-D-A-K-TR connector is RoHS and REACH compliant, meeting the requirements for lead-free and hazardous substance restrictions.
Yes, the TFM-115-02-L-D-A-K-TR connector is designed to operate in high-humidity environments. However, it's recommended to follow Samtec's guidelines for humidity testing and to consult with a Samtec representative for specific application guidance.