Part Details for TFDL2106 by L-com Inc
Results Overview of TFDL2106 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDL2106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5459
|
Newark | C5E Sftp 4Pr/24 Sld Lsz Red 1K |L-Com TFDL2106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 10 |
|
$1,598.0000 | Buy Now |
DISTI #
5073-TFDL2106-ND
|
DigiKey | C5E SFTP 4PR/24 SLD LSZ RED 1K Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$944.1900 | Buy Now |
DISTI #
73599795
|
RS | Category 5E SF/UTP LSZH 24 AWG 4-Pair Solid Conductor Red1KFT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$816.9100 / $940.0000 | RFQ |
|
Onlinecomponents.com | C5E SFTP 4PR/24 SLD LSZ RED 1K RoHS: Compliant | 0 |
|
$827.2000 / $861.6600 | Buy Now |
DISTI #
77752329
|
Verical | TFDL2106 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$832.0000 / $1,040.0000 | Buy Now |