Part Details for TFDL2104 by L-com Inc
Results Overview of TFDL2104 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDL2104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N5289
|
Newark | Shielded Multipair Cable, 4 Pair, 1000Ft, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Gray Rohs Compliant: Yes |L-Com TFDL2104 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 97 |
|
$1,166.3200 | Buy Now |
DISTI #
5073-TFDL2104-ND
|
DigiKey | C5E SFTP 4PR/24 SLD LSZ GRY 1K Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$791.6280 / $939.5200 | Buy Now |
DISTI #
71092582
|
RS | Category 5E SF/UTP LSZH 24 AWG 4-Pair Solid Conductor Lt Gray 1KFT, TFD Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$842.5500 / $915.8100 | Buy Now |
|
Onlinecomponents.com | C5E SFTP 4PR/24 SLD LSZ GRY 1K RoHS: Compliant | 0 |
|
$822.8000 / $857.0800 | Buy Now |
DISTI #
77749186
|
Verical | TFDL2104 Min Qty: 1 Package Multiple: 1 | Americas - 183 |
|
$927.0000 / $1,030.0000 | Buy Now |
Part Details for TFDL2104
TFDL2104 CAD Models
TFDL2104 Part Data Attributes
TFDL2104 Frequently Asked Questions (FAQ)
-
L-com recommends following a 50-ohm microstrip design with a minimum of 10 mils of clearance around the component. A solid ground plane is also recommended to reduce electromagnetic interference.
-
While the TFDL2104 is designed for 50-ohm systems, it can be used in non-50-ohm systems with some performance degradation. However, L-com recommends consulting with their application engineers to determine the best approach for your specific application.
-
The TFDL2104 is rated for operation from -40°C to +85°C. However, L-com recommends derating the power handling above 70°C to ensure reliable operation.
-
The TFDL2104 is designed to meet the vibration requirements of MIL-STD-202, Method 204. However, L-com recommends consulting with their application engineers to determine the best approach for your specific vibration environment.
-
The typical lead time for the TFDL2104 is 4-6 weeks. However, this can vary depending on the quantity and specific configuration required. It's best to consult with L-com's sales team for the most up-to-date lead time information.