Part Details for TFC-130-01-L-D-RA by Samtec Inc
Results Overview of TFC-130-01-L-D-RA by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFC-130-01-L-D-RA Information
TFC-130-01-L-D-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFC-130-01-L-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFC-130-01-L-D-RA-ND
|
DigiKey | .050 X .050 TERMINAL STRIP Min Qty: 13 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4700 | Buy Now |
DISTI #
TFC-130-01-L-D-RA
|
Avnet Americas | - Rail/Tube (Alt: TFC-130-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$4.2432 / $6.2916 | Buy Now |
DISTI #
200-TFC13001LDRA
|
Mouser Electronics | Headers & Wire Housings Tiger Eye(TM) Cost-Effective Terminal Strip RoHS: Compliant | 0 |
|
$2.8300 / $6.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8700 / $7.0600 | Buy Now |
DISTI #
5cd92665cd7c1c4c388141c7
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.8300 / $6.4200 | Buy Now |
DISTI #
000000000003536823
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 | 0 |
|
$3.9600 / $6.4200 | Buy Now |
DISTI #
TFC-130-01-L-D-RA
|
Avnet Abacus | (Alt: TFC-130-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8700 / $7.0600 | Buy Now |
|
Vyrian | Connectors | 1569 |
|
RFQ |
Part Details for TFC-130-01-L-D-RA
TFC-130-01-L-D-RA CAD Models
TFC-130-01-L-D-RA Part Data Attributes
|
TFC-130-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-130-01-L-D-RA
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE SYSTEM, SHROUDED | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 3.125 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
TFC-130-01-L-D-RA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the TFC-130-01-L-D-RA connector is designed to withstand vibration and shock according to IEC 61373 Category 2. However, it's recommended to consult with Samtec's technical support for specific application requirements.
-
The maximum operating temperature range for the TFC-130-01-L-D-RA connector is -55°C to 125°C, according to the datasheet. However, it's recommended to consult with Samtec's technical support for specific application requirements.
-
Yes, the TFC-130-01-L-D-RA connector is compatible with lead-free soldering processes, and Samtec recommends following the IPC J-STD-020D standard for lead-free soldering.
-
The recommended mating cycle for the TFC-130-01-L-D-RA connector is 500 cycles, according to Samtec's application notes.