Part Details for TES 2N-0512-TR by Traco Power
Results Overview of TES 2N-0512-TR by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TES 2N-0512-TR Information
TES 2N-0512-TR by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
10137785-051242LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Black Color, 5 Positions, Non GW Compatible, without Post, Tray packing. | |
10136647-051241LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Tin plating, Black Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. |
Price & Stock for TES 2N-0512-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-TES2N-0512-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD Style: SMD, Output Power (W): 2, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 12 RoHS: Compliant | 0 |
|
$16.8200 | Order Now |
Part Details for TES 2N-0512-TR
TES 2N-0512-TR CAD Models
TES 2N-0512-TR Part Data Attributes
|
TES 2N-0512-TR
Traco Power
Buy Now
|
Compare Parts:
TES 2N-0512-TR
Traco Power
|
Samacsys Manufacturer | Traco Power |