Part Details for TEN25-4811 by Traco Power
Results Overview of TEN25-4811 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEN25-4811 Information
TEN25-4811 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68481-126HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
86094648114755V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 64 ways, Class II | |
88948-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit. |
Price & Stock for TEN25-4811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN25-4811
|
TME | Converter: DC/DC, 25W, Uin: 36÷75VDC, Uout: 5VDC, Iout: 5000mA, TEN Min Qty: 1 | 0 |
|
$67.3400 / $75.6800 | RFQ |
DISTI #
000000000005182591
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$52.5700 / $75.7000 | Buy Now |
Part Details for TEN25-4811
TEN25-4811 CAD Models
TEN25-4811 Part Data Attributes
|
TEN25-4811
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN25-4811
Traco Power
25 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1.6" metal package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |
TEN25-4811 Frequently Asked Questions (FAQ)
-
Traco Power recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, X5R or X7R dielectric, and a voltage rating of 50V or higher.
-
To ensure reliable start-up and operation with a high-impedance input source, Traco Power recommends adding a 1uF to 10uF capacitor in parallel with the input voltage source to reduce the impedance and improve the power supply's ability to start up and operate reliably.
-
The maximum allowed capacitance on the output of the TEN25-4811 is 220uF. Exceeding this value may affect the stability and performance of the power supply.
-
While the TEN25-4811 is rated for operation up to 80°C, Traco Power recommends derating the output power by 2.5% per degree above 60°C to ensure reliable operation in high-temperature environments.
-
The TEN25-4811 has a remote on/off control pin that can be connected to a logic-level signal (TTL or CMOS) to enable or disable the power supply. The pin is active-low, meaning it should be pulled low to enable the power supply and pulled high to disable it.