-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 880nm, 0.05A I(C), 2.50 X 2 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEMT1020 by Vishay Intertechnologies is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4849
|
Newark | Photo Transistor, 880Nm, Smd-2 Rohs Compliant: Yes |Vishay TEMT1020 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.3170 / $0.3210 | Buy Now |
DISTI #
33C1234
|
Newark | Transistor, Photo, Npn, 880Nm, Smd, Wavelength Typ:880Nm, Viewing Angle:15°, Power Consumption:100Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 3 - 168 Hours, Dc Collector Current:0.05A Rohs Compliant: Yes |Vishay TEMT1020 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3810 | Buy Now |
DISTI #
TEMT1020
|
Avnet Americas | Phototransistor, 880 nm, 15 ?, 100 mW, 2 Pins, SMD - Tape and Reel (Alt: TEMT1020) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2271 / $0.2459 | Buy Now |
DISTI #
78-TEMT1020
|
Mouser Electronics | Phototransistors Gullwing 730-1000nm +/-15 deg RoHS: Compliant | 7683 |
|
$0.2770 / $0.8600 | Buy Now |
DISTI #
E02:0323_00194983
|
Arrow Electronics | Phototransistor IR Chip Silicon 950nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2508 | Europe - 42000 |
|
$0.1576 / $0.2819 | Buy Now |
DISTI #
14330401
|
Verical | Phototransistor IR Chip Silicon 950nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 42000 |
|
$0.1580 / $0.2827 | Buy Now |
DISTI #
66386442
|
Verical | Phototransistor IR Chip Silicon 950nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2234 | Americas - 887 |
|
$0.3270 / $0.3870 | Buy Now |
|
Bristol Electronics | 715 |
|
RFQ | ||
DISTI #
TEMT1020
|
TTI | Phototransistors Gullwing 730-1000nm +/-15 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 23000 In Stock |
|
$0.3220 / $0.3410 | Buy Now |
DISTI #
TEMT1020
|
TME | Phototransistor, λp max: 880nm, 5V, 15°, λd: 730÷1000nm Min Qty: 1 | 295 |
|
$0.2270 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEMT1020
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TEMT1020
Vishay Intertechnologies
Photo Transistor, 880nm, 0.05A I(C), 2.50 X 2 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2.50 X 2 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DAY LIGHT | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 7 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000002 s | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
The recommended operating voltage for the TEMT1020 is 2.5V to 5.5V, with a typical voltage of 3.3V.
The TEMT1020 has a high sensitivity to low-light conditions, with a typical responsivity of 0.35 A/W at 550 nm. It can detect light levels as low as 0.01 lux.
No, the TEMT1020 is designed to detect visible light and has a low sensitivity to infrared (IR) light, making it suitable for ambient light sensing applications.
The TEMT1020's sensitivity decreases by approximately 0.2%/°C over the operating temperature range of -40°C to 85°C. However, the device's overall performance remains stable over this range.
Yes, the TEMT1020 can be used in outdoor applications, but it may require additional filtering or shielding to reduce the effects of direct sunlight and UV radiation.